
KGM15AR71C104JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C104JMTR-ND - Tape & Reel (TR) 478-KGM15AR71C104JMCT-ND - Cut Tape (CT) 478-KGM15AR71C104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C104JM |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C104JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71300 | $35.65 |
| 100 | $0.62580 | $62.58 |
| 500 | $0.47956 | $239.78 |
| 1,000 | $0.43460 | $434.60 |
| 2,500 | $0.38720 | $968.00 |
| 5,000 | $0.35870 | $1,793.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.32996 | $4,949.40 |
| 30,000 | $0.31239 | $9,371.70 |
| 45,000 | $0.30359 | $13,661.55 |
| 75,000 | $0.29384 | $22,038.00 |
| 105,000 | $0.28813 | $30,253.65 |
| 150,000 | $0.28265 | $42,397.50 |
| 180,000 | $0.28005 | $50,409.00 |

