
KGM15AR71C103KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C103KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C103KTCT-ND - Cut Tape (CT) 478-KGM15AR71C103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C103KT |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.54700 | $5.47 |
| 50 | $0.38020 | $19.01 |
| 100 | $0.32960 | $32.96 |
| 500 | $0.24442 | $122.21 |
| 1,000 | $0.21832 | $218.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18273 | $730.92 |
| 8,000 | $0.15750 | $1,260.00 |
| 12,000 | $0.15660 | $1,879.20 |
| 20,000 | $0.15232 | $3,046.40 |
| 28,000 | $0.12940 | $3,623.20 |
| 40,000 | $0.12887 | $5,154.80 |
| 48,000 | $0.12862 | $6,173.76 |
| 96,000 | $0.12774 | $12,263.04 |
| 100,000 | $0.12769 | $12,769.00 |

