
KGM15AR71C103KT | |
|---|---|
DigiKey Part Number  | 478-KGM15AR71C103KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C103KTCT-ND - Cut Tape (CT) 478-KGM15AR71C103KTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15AR71C103KT  | 
Description  | CAP CER 10000PF 16V X7R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15AR71C103KT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.54700 | $5.47 | 
| 50 | $0.38020 | $19.01 | 
| 100 | $0.32960 | $32.96 | 
| 500 | $0.24442 | $122.21 | 
| 1,000 | $0.21832 | $218.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.18273 | $730.92 | 
| 8,000 | $0.15750 | $1,260.00 | 
| 12,000 | $0.15660 | $1,879.20 | 
| 20,000 | $0.15232 | $3,046.40 | 
| 28,000 | $0.12940 | $3,623.20 | 
| 40,000 | $0.12887 | $5,154.80 | 
| 48,000 | $0.12862 | $6,173.76 | 
| 96,000 | $0.12774 | $12,263.04 | 
| 100,000 | $0.12769 | $12,769.00 | 

