0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A473KT

DigiKey Part Number
478-KGM15AR71A473KTTR-ND - Tape & Reel (TR)
478-KGM15AR71A473KTCT-ND - Cut Tape (CT)
478-KGM15AR71A473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A473KT
Description
CAP CER 0.047UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A473KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.47700$14.77
50$1.07700$53.85
100$0.95450$95.45
500$0.74814$374.07
1,000$0.68442$684.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60083$2,403.32
8,000$0.56470$4,517.60
12,000$0.54661$6,559.32
20,000$0.52657$10,531.40
28,000$0.51485$14,415.80
40,000$0.50358$20,143.20
48,000$0.49824$23,915.52
96,000$0.48025$46,104.00
100,000$0.47929$47,929.00
Manufacturers Standard Package