KGM15AR71A103JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14,772
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,775
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36,981
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 58,724
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.13369
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.91000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,260
Unit Price: $1.89000
Datasheet

Direct


KEMET
In Stock: 5,542
Unit Price: $2.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 7,175
Unit Price: $1.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.20982
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 39,739
Unit Price: $3.21000
Datasheet

Upgrade


KEMET
In Stock: 16,605
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 129,578
Unit Price: $2.39000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A103JM

DigiKey Part Number
478-KGM15AR71A103JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71A103JM
Description
CAP CER 10000PF 10V X7R 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A103JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.35984$5,397.60
Manufacturers Standard Package