Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15ACG2D470JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2D470JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2D470JT |
Description | CAP CER 47PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2D470JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2000470JCT | Knowles Syfer | 0 | 0603J2000470JCT-ND | $1.48059 | Direct |
| C0603C470J2GACTU | KEMET | 33,173 | 399-C0603C470J2GACTUCT-ND | $2.47000 | Direct |
| CC0603JRNPOABN470 | YAGEO | 102,041 | 311-3980-1-ND | $0.82000 | Direct |
| 0603J2000470FCT | Knowles Syfer | 0 | 0603J2000470FCT-ND | $3.31997 | Upgrade |
| 0603J2000470GCT | Knowles Syfer | 0 | 0603J2000470GCT-ND | $1.75615 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.06976 | $4,279.04 |





