
CC0603JRNPOABN470 | |
|---|---|
DigiKey Part Number | 311-3980-2-ND - Tape & Reel (TR) 311-3980-1-ND - Cut Tape (CT) 311-3980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOABN470 |
Description | CAP CER 47PF 200V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOABN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.25320 | $25.32 |
| 500 | $0.18466 | $92.33 |
| 1,000 | $0.16361 | $163.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12593 | $503.72 |
| 8,000 | $0.11485 | $918.80 |
| 12,000 | $0.10932 | $1,311.84 |
| 20,000 | $0.10318 | $2,063.60 |
| 28,000 | $0.09960 | $2,788.80 |
| 40,000 | $0.09616 | $3,846.40 |

