
KGM15ACG2A820KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A820KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A820KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A820KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A820KT |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A820KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.83200 | $8.32 |
| 50 | $0.58740 | $29.37 |
| 100 | $0.51400 | $51.40 |
| 500 | $0.38982 | $194.91 |
| 1,000 | $0.35171 | $351.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31335 | $1,253.40 |
| 8,000 | $0.29107 | $2,328.56 |
| 12,000 | $0.27990 | $3,358.80 |
| 20,000 | $0.26754 | $5,350.80 |
| 28,000 | $0.26031 | $7,288.68 |
| 40,000 | $0.25336 | $10,134.40 |
| 48,000 | $0.25007 | $12,003.36 |
| 96,000 | $0.23898 | $22,942.08 |
| 100,000 | $0.23840 | $23,840.00 |

