
KGM15ACG2A820KT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG2A820KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A820KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A820KTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG2A820KT  | 
Description  | CAP CER 82PF 100V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG2A820KT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.83200 | $8.32 | 
| 50 | $0.58740 | $29.37 | 
| 100 | $0.51400 | $51.40 | 
| 500 | $0.38982 | $194.91 | 
| 1,000 | $0.35171 | $351.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.31335 | $1,253.40 | 
| 8,000 | $0.29107 | $2,328.56 | 
| 12,000 | $0.27990 | $3,358.80 | 
| 20,000 | $0.26754 | $5,350.80 | 
| 28,000 | $0.26031 | $7,288.68 | 
| 40,000 | $0.25336 | $10,134.40 | 
| 48,000 | $0.25007 | $12,003.36 | 
| 96,000 | $0.23898 | $22,942.08 | 
| 100,000 | $0.23840 | $23,840.00 | 

