
KGM15ACG2A820JT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG2A820JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A820JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A820JTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG2A820JT  | 
Description  | CAP CER 82PF 100V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG2A820JT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.86500 | $8.65 | 
| 50 | $0.61180 | $30.59 | 
| 100 | $0.53520 | $53.52 | 
| 500 | $0.40728 | $203.64 | 
| 1,000 | $0.36770 | $367.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.22862 | $914.48 | 
| 8,000 | $0.21772 | $1,741.76 | 
| 12,000 | $0.21655 | $2,598.60 | 
| 20,000 | $0.21523 | $4,304.60 | 
| 28,000 | $0.21443 | $6,004.04 | 
| 40,000 | $0.21364 | $8,545.60 | 
| 48,000 | $0.21327 | $10,236.96 | 
| 96,000 | $0.21196 | $20,348.16 | 
| 100,000 | $0.21189 | $21,189.00 | 

