
KGM15ACG2A820GT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG2A820GTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A820GTCT-ND - Cut Tape (CT) 478-KGM15ACG2A820GTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG2A820GT  | 
Description  | CAP CER 82PF 100V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG2A820GT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.94000 | $2.94 | 
| 10 | $1.73800 | $17.38 | 
| 50 | $1.28080 | $64.04 | 
| 100 | $1.13890 | $113.89 | 
| 500 | $0.90086 | $450.43 | 
| 1,000 | $0.82735 | $827.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.73157 | $2,926.28 | 
| 8,000 | $0.68987 | $5,518.96 | 
| 12,000 | $0.66898 | $8,027.76 | 
| 20,000 | $0.64583 | $12,916.60 | 
| 28,000 | $0.63230 | $17,704.40 | 
| 40,000 | $0.61928 | $24,771.20 | 
| 48,000 | $0.61311 | $29,429.28 | 
| 96,000 | $0.59233 | $56,863.68 | 
| 100,000 | $0.59123 | $59,123.00 | 

