
KGM15ACG2A5R6BT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG2A5R6BTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A5R6BTCT-ND - Cut Tape (CT) 478-KGM15ACG2A5R6BTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG2A5R6BT  | 
Description  | CAP CER 5.6PF 100V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG2A5R6BT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.41000 | $4.41 | 
| 10 | $2.70000 | $27.00 | 
| 50 | $2.03300 | $101.65 | 
| 100 | $1.82750 | $182.75 | 
| 500 | $1.48060 | $740.30 | 
| 1,000 | $1.37340 | $1,373.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.23687 | $4,947.48 | 
| 8,000 | $1.17594 | $9,407.52 | 
| 12,000 | $1.14541 | $13,744.92 | 
| 20,000 | $1.11158 | $22,231.60 | 
| 28,000 | $1.09180 | $30,570.40 | 
| 40,000 | $1.07277 | $42,910.80 | 
| 48,000 | $1.06375 | $51,060.00 | 

