
KGM15ACG2A4R7BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A4R7BTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A4R7BTCT-ND - Cut Tape (CT) 478-KGM15ACG2A4R7BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A4R7BT |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A4R7BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.49700 | $24.97 |
| 50 | $1.87000 | $93.50 |
| 100 | $1.67740 | $167.74 |
| 500 | $1.35334 | $676.67 |
| 1,000 | $1.25315 | $1,253.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.12500 | $4,500.00 |
| 8,000 | $1.06807 | $8,544.56 |
| 12,000 | $1.03955 | $12,474.60 |
| 20,000 | $1.00795 | $20,159.00 |
| 28,000 | $0.98947 | $27,705.16 |
| 40,000 | $0.97169 | $38,867.60 |
| 48,000 | $0.96327 | $46,236.96 |

