
KGM15ACG2A151KT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A151KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A151KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A151KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A151KT |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A151KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43840 | $21.92 |
100 | $0.38020 | $38.02 |
500 | $0.28410 | $142.05 |
1,000 | $0.25446 | $254.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21435 | $857.40 |
8,000 | $0.19760 | $1,580.80 |
12,000 | $0.18922 | $2,270.64 |
20,000 | $0.17993 | $3,598.60 |
28,000 | $0.17450 | $4,886.00 |
40,000 | $0.16928 | $6,771.20 |
48,000 | $0.16681 | $8,006.88 |
96,000 | $0.15849 | $15,215.04 |
100,000 | $0.15804 | $15,804.00 |