100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A101GT

DigiKey Part Number
478-KGM15ACG2A101GTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A101GTCT-ND - Cut Tape (CT)
478-KGM15ACG2A101GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A101GT
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A101GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A101FTKYOCERA AVX46,670478-KGM15ACG2A101FTCT-ND$2.22000Upgrade
C0603C101G1GACTUKEMET3,150399-C0603C101G1GACTUCT-ND$5.26000Direct
C1608C0G2A101G080AATDK2,165445-5380-1-ND$2.30000Direct
CC0603GRNPO0BN101YAGEO6,28813-CC0603GRNPO0BN101CT-ND$0.99000Direct
GRM1885C2A101GA01DMurata Electronics1,796490-14624-1-ND$1.40000Direct
In-Stock: 1,941
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.76800$17.68
50$1.30060$65.03
100$1.15510$115.51
500$0.91242$456.21
1,000$0.83744$837.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72501$2,900.04
8,000$0.68327$5,466.16
12,000$0.66237$7,948.44
20,000$0.63920$12,784.00
28,000$0.62565$17,518.20
40,000$0.61262$24,504.80
Manufacturers Standard Package