
KGM15ACG1H8R2DT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H8R2DTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H8R2DTCT-ND - Cut Tape (CT) 478-KGM15ACG1H8R2DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H8R2DT |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H8R2DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A8R2BT | KYOCERA AVX | 260 | 478-KGM15ACG2A8R2BTCT-ND | $4.60000 | Upgrade |
| C0603C829D5GACTU | KEMET | 21,527 | 399-C0603C829D5GACTUCT-ND | $1.97000 | Direct |
| CC0603DRNPO9BN8R2 | YAGEO | 3,100 | 311-1742-1-ND | $0.82000 | Direct |
| C0603C829B1GACTU | KEMET | 3,629 | 399-9981-1-ND | $6.82000 | Upgrade |
| C0603C829C5GACTU | KEMET | 15,171 | 399-C0603C829C5GACTUCT-ND | $3.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.47360 | $47.36 |
| 500 | $0.35682 | $178.41 |
| 1,000 | $0.32097 | $320.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26732 | $1,069.28 |
| 8,000 | $0.24741 | $1,979.28 |
| 12,000 | $0.23744 | $2,849.28 |
| 20,000 | $0.22640 | $4,528.00 |
| 28,000 | $0.21995 | $6,158.60 |
| 40,000 | $0.21375 | $8,550.00 |

