82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H820JT

DigiKey Part Number
478-KGM15ACG1H820JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H820JTCT-ND - Cut Tape (CT)
478-KGM15ACG1H820JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H820JT
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H820JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H820FTKYOCERA AVX19,341478-KGM15ACG1H820FTCT-ND$0.37000Upgrade
KGM15ACG2A820FTKYOCERA AVX5,506478-KGM15ACG2A820FTCT-ND$0.77000Upgrade
KGM15ACG2A820GTKYOCERA AVX12,535478-KGM15ACG2A820GTCT-ND$0.68000Upgrade
KAM15ACG1H820JTKYOCERA AVX6,857478-KAM15ACG1H820JTCT-ND$0.35000Parametric Equivalent
0603N820J500CTWalsin Technology Corporation82,5611292-1547-1-ND$0.18000Direct
In-Stock: 84,482
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
50$0.25820$12.91
100$0.22200$22.20
500$0.16114$80.57
1,000$0.14248$142.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11447$457.88
8,000$0.10411$832.88
12,000$0.09893$1,187.16
20,000$0.09319$1,863.80
28,000$0.08983$2,515.24
40,000$0.08661$3,464.40
Manufacturers Standard Package