
KGM15ACG1H820GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H820GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H820GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H820GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H820GT |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H820GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H820FT | KYOCERA AVX | 19,341 | 478-KGM15ACG1H820FTCT-ND | $1.64000 | Upgrade |
| KGM15ACG2A820FT | KYOCERA AVX | 5,506 | 478-KGM15ACG2A820FTCT-ND | $3.45000 | Upgrade |
| KGM15ACG2A820GT | KYOCERA AVX | 12,535 | 478-KGM15ACG2A820GTCT-ND | $3.04000 | Upgrade |
| C0603C820G5GACTU | KEMET | 4,422 | 399-C0603C820G5GACTUCT-ND | $4.77000 | Direct |
| GRM1885C1H820GA01D | Murata Electronics | 12,339 | 490-11480-1-ND | $1.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.58700 | $15.87 |
| 50 | $1.15920 | $57.96 |
| 100 | $1.02770 | $102.77 |
| 500 | $0.80670 | $403.35 |
| 1,000 | $0.73854 | $738.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63630 | $2,545.20 |
| 8,000 | $0.59836 | $4,786.88 |
| 12,000 | $0.57936 | $6,952.32 |
| 20,000 | $0.55830 | $11,166.00 |
| 28,000 | $0.54598 | $15,287.44 |
| 40,000 | $0.53414 | $21,365.60 |

