KGM15ACG1H680FM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.73953
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 591
Unit Price: $3.45000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,466
Unit Price: $1.32000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 3,003
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 45,151
Unit Price: $7.81000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.21114
Datasheet

Direct


YAGEO
In Stock: 8,084
Unit Price: $1.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 570
Unit Price: $1.81000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.32899
Datasheet
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H680FM

DigiKey Part Number
478-KGM15ACG1H680FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H680FM
Description
CAP CER 68PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H680FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.22399$3,359.85
Manufacturers Standard Package