KGM15ACG1H391KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,811
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,630
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,463
Unit Price: $1.07000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.35938
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.26234
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.35938
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.28314
Datasheet

Direct


KEMET
In Stock: 1,346
Unit Price: $2.30000
Datasheet

Direct


YAGEO
In Stock: 5,444
Unit Price: $0.90000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.22151
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.17895
Datasheet

Upgrade


KEMET
In Stock: 45,011
Unit Price: $9.37000
Datasheet

Upgrade


KEMET
In Stock: 1,617
Unit Price: $5.76000
Datasheet

Upgrade


KEMET
In Stock: 5,589
Unit Price: $2.63000
Datasheet
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H391KM

DigiKey Part Number
478-KGM15ACG1H391KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H391KM
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H391KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H391FTKYOCERA AVX7,811478-KGM15ACG1H391FTCT-ND$2.14000Upgrade
KGM15ACG1H391GTKYOCERA AVX5,630478-KGM15ACG1H391GTCT-ND$1.40000Upgrade
KGM15ACG1H391JTKYOCERA AVX1,463478-KGM15ACG1H391JTCT-ND$1.07000Upgrade
06031C391JAT4AKYOCERA AVX006031C391JAT4A-ND$0.35938Similar
06031C391KAT4AKYOCERA AVX006031C391KAT4A-ND$0.26234Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.37998$5,699.70
Manufacturers Standard Package