390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C391K5GACTU

DigiKey Part Number
399-C0603C391K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C391K5GACTUCT-ND - Cut Tape (CT)
399-C0603C391K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C391K5GACTU
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C391K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C391F5GACTUKEMET45,011399-C0603C391F5GACTUCT-ND$9.37000Upgrade
C0603C391G5GACTUKEMET1,617399-C0603C391G5GACTUCT-ND$5.76000Upgrade
C0603C391J1GACTUKEMET5,589399-9971-1-ND$2.63000Upgrade
C0603C391J5GACTUKEMET40,672399-C0603C391J5GACTUCT-ND$0.82000Upgrade
CC0603KRNPO9BN391YAGEO5,444311-4036-1-ND$0.90000Direct
In-Stock: 1,346
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34000$13.40
50$0.97180$48.59
100$0.85830$85.83
500$0.66692$333.46
1,000$0.60790$607.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51960$2,078.40
8,000$0.48681$3,894.48
12,000$0.47039$5,644.68
20,000$0.45220$9,044.00
28,000$0.44157$12,363.96
40,000$0.43135$17,254.00
Manufacturers Standard Package