KGM15ACG1H391FM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.44621
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,811
Unit Price: $2.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,145
Unit Price: $9.62000
Datasheet

Direct


KEMET
In Stock: 45,331
Unit Price: $9.37000
Datasheet

Direct


YAGEO
In Stock: 5,119
Unit Price: $1.89000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,715
Unit Price: $2.47000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.46603
Datasheet
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H391FM

DigiKey Part Number
478-KGM15ACG1H391FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H391FM
Description
CAP CER 390PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H391FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.39508$5,926.20
Manufacturers Standard Package