
LD035A391FAB2A | |
|---|---|
DigiKey Part Number | 478-LD035A391FAB2ATR-ND - Tape & Reel (TR) 478-LD035A391FAB2ACT-ND - Cut Tape (CT) 478-LD035A391FAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A391FAB2A |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A391FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.24000 | $62.40 |
| 50 | $4.89020 | $244.51 |
| 100 | $4.47500 | $447.50 |
| 500 | $3.77334 | $1,886.67 |
| 1,000 | $3.55646 | $3,556.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.23089 | $12,923.56 |
| 8,000 | $3.10984 | $24,878.72 |
| 12,000 | $3.04919 | $36,590.28 |
| 20,000 | $2.98196 | $59,639.20 |

