
KGM15ACG1H331GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H331GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H331GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H331GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H331GT |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H331GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A331FT | KYOCERA AVX | 13,854 | 478-KGM15ACG2A331FTCT-ND | $3.12000 | Upgrade |
| C0603C331G5GACTU | KEMET | 11,441 | 399-C0603C331G5GACTUCT-ND | $5.76000 | Direct |
| C1608C0G1H331G080AA | TDK | 1,348 | 445-7034-1-ND | $2.80000 | Direct |
| CC0603GRNPO9BN331 | YAGEO | 2,623 | 311-3353-1-ND | $1.40000 | Direct |
| C0603C331F5GACTU | KEMET | 49,962 | 399-C0603C331F5GACTUCT-ND | $9.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.82500 | $18.25 |
| 50 | $1.34180 | $67.09 |
| 100 | $1.19380 | $119.38 |
| 500 | $0.94416 | $472.08 |
| 1,000 | $0.86712 | $867.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75169 | $3,006.76 |
| 8,000 | $0.70883 | $5,670.64 |
| 12,000 | $0.68737 | $8,248.44 |
| 20,000 | $0.66358 | $13,271.60 |
| 28,000 | $0.64967 | $18,190.76 |
| 40,000 | $0.63629 | $25,451.60 |

