
KGM15ACG1H330GT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG1H330GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H330GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H330GTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG1H330GT  | 
Description  | CAP CER 33PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG1H330GT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.75900 | $7.59 | 
| 50 | $0.53840 | $26.92 | 
| 100 | $0.46990 | $46.99 | 
| 500 | $0.35474 | $177.37 | 
| 1,000 | $0.31941 | $319.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.27178 | $1,087.12 | 
| 8,000 | $0.20913 | $1,673.04 | 
| 12,000 | $0.20372 | $2,444.64 | 
| 20,000 | $0.20246 | $4,049.20 | 
| 28,000 | $0.19745 | $5,528.60 | 
| 40,000 | $0.19672 | $7,868.80 | 
| 48,000 | $0.19636 | $9,425.28 | 
| 96,000 | $0.19514 | $18,733.44 | 
| 100,000 | $0.19507 | $19,507.00 | 

