
KGM15ACG1H2R2BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H2R2BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H2R2BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H2R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H2R2BT |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H2R2BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A2R2BT | KYOCERA AVX | 903 | 478-KGM15ACG2A2R2BTCT-ND | $4.28000 | Upgrade |
| C0603C229B5GACTU | KEMET | 2,063 | 399-C0603C229B5GACTUCT-ND | $4.77000 | Direct |
| CC0603BPNPO9BN2R2 | YAGEO | 11,982 | 13-CC0603BPNPO9BN2R2CT-ND | $0.82000 | Direct |
| CC0603BRNPO9BN2R2 | YAGEO | 15,742 | 311-3828-1-ND | $0.82000 | Direct |
| VJ0603A2R2BXACW1BC | Vishay Vitramon | 3,338 | 720-VJ0603A2R2BXACW1BCCT-ND | $1.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.18200 | $31.82 |
| 50 | $2.41060 | $120.53 |
| 100 | $2.17210 | $217.21 |
| 500 | $1.77092 | $885.46 |
| 1,000 | $1.64677 | $1,646.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.59242 | $6,369.68 |
| 8,000 | $1.51887 | $12,150.96 |
| 12,000 | $1.48204 | $17,784.48 |
| 20,000 | $1.44120 | $28,824.00 |
| 28,000 | $1.41732 | $39,684.96 |
| 40,000 | $1.39436 | $55,774.40 |

