
CC0603BRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 311-3828-2-ND - Tape & Reel (TR) 311-3828-1-ND - Cut Tape (CT) 311-3828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN2R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.26560 | $26.56 |
| 500 | $0.19402 | $97.01 |
| 1,000 | $0.17208 | $172.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13278 | $531.12 |
| 8,000 | $0.12124 | $969.92 |
| 12,000 | $0.11546 | $1,385.52 |
| 20,000 | $0.10908 | $2,181.60 |
| 28,000 | $0.10534 | $2,949.52 |
| 40,000 | $0.10175 | $4,070.00 |

