
KGM15ACG1H2R2BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H2R2BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H2R2BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H2R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H2R2BT |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H2R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $2.88800 | $28.88 |
| 50 | $2.26320 | $113.16 |
| 100 | $2.05840 | $205.84 |
| 500 | $1.67314 | $836.57 |
| 1,000 | $1.54408 | $1,544.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.42160 | $5,686.40 |
| 8,000 | $1.35429 | $10,834.32 |
| 12,000 | $1.32058 | $15,846.96 |
| 20,000 | $1.29724 | $25,944.80 |
| 28,000 | $1.23037 | $34,450.36 |

