KGM15ACG1H270FM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,098
Unit Price: $3.10000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,620
Unit Price: $3.34000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,783
Unit Price: $1.79000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 12,807
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 5,229
Unit Price: $7.34000
Datasheet

Direct


YAGEO
In Stock: 25,350
Unit Price: $1.22000
Datasheet

Direct


YAGEO
In Stock: 363
Unit Price: $1.22000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.71000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29453
Datasheet

Upgrade


KEMET
In Stock: 617
Unit Price: $8.16000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H270FM

DigiKey Part Number
478-KGM15ACG1H270FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H270FM
Description
CAP CER 27PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H270FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.33282$4,992.30
Manufacturers Standard Package