
KGM15ACG1H270FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H270FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H270FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H270FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H270FT |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H270FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.06200 | $10.62 |
50 | $0.75900 | $37.95 |
100 | $0.66760 | $66.76 |
500 | $0.51302 | $256.51 |
1,000 | $0.46560 | $465.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37865 | $1,514.60 |
8,000 | $0.35795 | $2,863.60 |
12,000 | $0.34333 | $4,119.96 |
20,000 | $0.34141 | $6,828.20 |
28,000 | $0.32747 | $9,169.16 |
40,000 | $0.32637 | $13,054.80 |
48,000 | $0.32584 | $15,640.32 |
96,000 | $0.31245 | $29,995.20 |
100,000 | $0.31174 | $31,174.00 |