220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H221JM

DigiKey Part Number
478-KGM15ACG1H221JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H221JMCT-ND - Cut Tape (CT)
478-KGM15ACG1H221JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H221JM
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H221JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N221J500CTWalsin Technology Corporation1,8701292-1506-1-ND$0.82000Direct
C0603C221J5GACTUKEMET213,475399-C0603C221J5GACTUCT-ND$0.82000Direct
CC0603JPNPO9BN221YAGEO12,15213-CC0603JPNPO9BN221CT-ND$0.82000Direct
CC0603JRNPO9BN221YAGEO86,688311-1073-1-ND$0.82000Direct
In-Stock: 21,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40300$4.03
50$0.21860$10.93
100$0.17920$17.92
500$0.12792$63.96
1,000$0.10047$100.47
2,500$0.09136$228.40
5,000$0.08404$420.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07972$1,195.80
30,000$0.07354$2,206.20
45,000$0.07045$3,170.25
75,000$0.06702$5,026.50
105,000$0.06502$6,827.10
150,000$0.06310$9,465.00
Manufacturers Standard Package