
CC0603JRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-1073-2-ND - Tape & Reel (TR) 311-1073-1-ND - Cut Tape (CT) 311-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.24180 | $12.09 |
| 100 | $0.20720 | $20.72 |
| 500 | $0.14946 | $74.73 |
| 1,000 | $0.13187 | $131.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10051 | $402.04 |
| 8,000 | $0.09122 | $729.76 |
| 12,000 | $0.08659 | $1,039.08 |
| 20,000 | $0.08145 | $1,629.00 |
| 28,000 | $0.07845 | $2,196.60 |
| 40,000 | $0.07556 | $3,022.40 |


