
KGM15ACG1H220KM | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H220KMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H220KMCT-ND - Cut Tape (CT) 478-KGM15ACG1H220KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H220KM |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H220KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.83300 | $8.33 |
50 | $0.58820 | $29.41 |
100 | $0.51460 | $51.46 |
500 | $0.39032 | $195.16 |
1,000 | $0.35217 | $352.17 |
2,500 | $0.31196 | $779.90 |
5,000 | $0.28773 | $1,438.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.30032 | $4,504.80 |
30,000 | $0.28390 | $8,517.00 |
45,000 | $0.27568 | $12,405.60 |
75,000 | $0.26657 | $19,992.75 |
105,000 | $0.26124 | $27,430.20 |
150,000 | $0.25611 | $38,416.50 |
180,000 | $0.25368 | $45,662.40 |