Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

KGM15ACG1H150GM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H150GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H150GM |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H150GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H150FT | KYOCERA AVX | 28,062 | 478-KGM15ACG1H150FTCT-ND | $3.37000 | Upgrade |
| KGM15ACG2A150FT | KYOCERA AVX | 23,203 | 478-KGM15ACG2A150FTCT-ND | $3.45000 | Upgrade |
| KGM15ACG2A150GT | KYOCERA AVX | 6,963 | 478-KGM15ACG2A150GTCT-ND | $3.29000 | Upgrade |
| 06035A150GA7F6J | KYOCERA AVX | 0 | 478-06035A150GA7F6JTR-ND | $11.12571 | Parametric Equivalent |
| KGM15ACG1H150GT | KYOCERA AVX | 25,596 | 478-KGM15ACG1H150GTCT-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.24508 | $3,676.20 |







