
KGM15ACG1H120JM | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H120JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H120JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H120JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H120JM |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H120JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87000 | $8.70 |
50 | $0.61580 | $30.79 |
100 | $0.53860 | $53.86 |
500 | $0.40990 | $204.95 |
1,000 | $0.37007 | $370.07 |
2,500 | $0.32821 | $820.52 |
5,000 | $0.30300 | $1,515.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09434 | $1,415.10 |
30,000 | $0.08736 | $2,620.80 |
45,000 | $0.08386 | $3,773.70 |
75,000 | $0.07999 | $5,999.25 |
105,000 | $0.07773 | $8,161.65 |
150,000 | $0.07555 | $11,332.50 |
180,000 | $0.07452 | $13,413.60 |
360,000 | $0.07105 | $25,578.00 |
375,000 | $0.07086 | $26,572.50 |