
KGM15ACG1H100JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H100JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H100JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H100JT |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H100JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28600 | $2.86 |
50 | $0.19280 | $9.64 |
100 | $0.16420 | $16.42 |
500 | $0.11764 | $58.82 |
1,000 | $0.10334 | $103.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05363 | $214.52 |
8,000 | $0.05353 | $428.24 |
12,000 | $0.05315 | $637.80 |
20,000 | $0.05271 | $1,054.20 |
28,000 | $0.05245 | $1,468.60 |
40,000 | $0.05219 | $2,087.60 |
48,000 | $0.05207 | $2,499.36 |
96,000 | $0.05164 | $4,957.44 |
100,000 | $0.05162 | $5,162.00 |