
KGM15ACG1H100JM | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H100JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H100JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H100JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H100JM |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H100JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28600 | $2.86 |
50 | $0.18960 | $9.48 |
100 | $0.16260 | $16.26 |
500 | $0.11632 | $58.16 |
1,000 | $0.10211 | $102.11 |
2,500 | $0.08724 | $218.10 |
5,000 | $0.07831 | $391.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05295 | $794.25 |
30,000 | $0.05240 | $1,572.00 |
45,000 | $0.05211 | $2,344.95 |
75,000 | $0.05178 | $3,883.50 |
105,000 | $0.05159 | $5,416.95 |
150,000 | $0.05139 | $7,708.50 |
180,000 | $0.05130 | $9,234.00 |
360,000 | $0.05039 | $18,140.40 |
375,000 | $0.05025 | $18,843.75 |