
KGM15ACG1H0R5CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H0R5CTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H0R5CT-ND - Cut Tape (CT) 478-KGM15ACG1H0R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H0R5CT |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H0R5CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.62000 | $6.20 |
| 50 | $0.43560 | $21.78 |
| 100 | $0.37770 | $37.77 |
| 500 | $0.28228 | $141.14 |
| 1,000 | $0.25283 | $252.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21298 | $851.92 |
| 8,000 | $0.19633 | $1,570.64 |
| 12,000 | $0.18801 | $2,256.12 |
| 20,000 | $0.17878 | $3,575.60 |
| 28,000 | $0.17339 | $4,854.92 |
| 40,000 | $0.16820 | $6,728.00 |
| 48,000 | $0.16574 | $7,955.52 |
| 96,000 | $0.15747 | $15,117.12 |
| 100,000 | $0.15703 | $15,703.00 |

