
KGM15ACG1E560FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E560FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E560FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E560FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E560FT |
Description | CAP CER 56PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E560FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H560FT | KYOCERA AVX | 8,129 | 478-KGM15ACG1H560FTCT-ND | $1.07000 | Upgrade |
| KGM15ACG2A560FT | KYOCERA AVX | 2,622 | 478-KGM15ACG2A560FTCT-ND | $3.45000 | Upgrade |
| VJ0603A560FXXPW1BC | Vishay Vitramon | 16,523 | 720-VJ0603A560FXXPW1BCCT-ND | $1.81000 | Direct |
| C0603C560F5GACTU | KEMET | 39,856 | 399-C0603C560F5GACTUCT-ND | $7.81000 | Upgrade |
| CC0603FRNPO9BN560 | YAGEO | 1,201 | 311-3902-1-ND | $1.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08800 | $20.88 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.38040 | $138.04 |
| 500 | $1.10020 | $550.10 |
| 1,000 | $1.01355 | $1,013.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.88379 | $3,535.16 |
| 8,000 | $0.83558 | $6,684.64 |
| 12,000 | $0.81144 | $9,737.28 |
| 20,000 | $0.78468 | $15,693.60 |
| 28,000 | $0.76905 | $21,533.40 |
| 40,000 | $0.75400 | $30,160.00 |

