56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO9BN560

DigiKey Part Number
311-3902-2-ND - Tape & Reel (TR)
311-3902-1-ND - Cut Tape (CT)
311-3902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO9BN560
Description
CAP CER 56PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO9BN560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FRNPO9BN560YAGEO7,72213-AC0603FRNPO9BN560CT-ND$3.04000Parametric Equivalent
KGM15ACG1H560FMKYOCERA AVX14,990478-KGM15ACG1H560FMCT-ND$3.45000Direct
KGM15ACG1H560FTKYOCERA AVX8,129478-KGM15ACG1H560FTCT-ND$1.07000Direct
KGM15ACG2A560FTKYOCERA AVX2,622478-KGM15ACG2A560FTCT-ND$3.45000Upgrade
0603N560F500CTWalsin Technology Corporation24,0511292-1533-1-ND$0.82000Parametric Equivalent
In-Stock: 1,201
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74000$7.40
50$0.52280$26.14
100$0.45550$45.55
500$0.34218$171.09
1,000$0.30748$307.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24334$973.36
8,000$0.22496$1,799.68
12,000$0.21577$2,589.24
20,000$0.20559$4,111.80
28,000$0.19964$5,589.92
40,000$0.19391$7,756.40
Manufacturers Standard Package