
KGM15ACG1E391FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E391FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E391FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E391FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E391FT |
Description | CAP CER 390PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E391FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H391FT | KYOCERA AVX | 7,811 | 478-KGM15ACG1H391FTCT-ND | $2.14000 | Upgrade |
| 04025C391JAT2A | KYOCERA AVX | 3,150 | 478-5269-1-ND | $2.55000 | Similar |
| C0603C391F5GACTU | KEMET | 45,011 | 399-C0603C391F5GACTUCT-ND | $9.37000 | Upgrade |
| CC0603FRNPO9BN391 | YAGEO | 4,964 | 311-3898-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.13100 | $106.55 |
| 100 | $1.91560 | $191.56 |
| 500 | $1.55172 | $775.86 |
| 1,000 | $1.43934 | $1,439.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27086 | $5,083.44 |
| 8,000 | $1.20825 | $9,666.00 |
| 12,000 | $1.17688 | $14,122.56 |
| 20,000 | $1.14213 | $22,842.60 |
| 28,000 | $1.12180 | $31,410.40 |
| 40,000 | $1.10225 | $44,090.00 |

