
KGM15ACG1E271FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E271FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E271FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E271FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E271FT |
Description | CAP CER 270PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E271FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $1.99300 | $19.93 |
| 50 | $1.47860 | $73.93 |
| 100 | $1.31930 | $131.93 |
| 500 | $1.05102 | $525.51 |
| 1,000 | $0.96835 | $968.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.08264 | $4,330.56 |
| 8,000 | $1.02724 | $8,217.92 |
| 12,000 | $0.99950 | $11,994.00 |
| 20,000 | $0.96874 | $19,374.80 |
| 28,000 | $0.95076 | $26,621.28 |
| 40,000 | $0.93346 | $37,338.40 |
| 48,000 | $0.92526 | $44,412.48 |

