
KGM15ACG1E1R0BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E1R0BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E1R0BTCT-ND - Cut Tape (CT) 478-KGM15ACG1E1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E1R0BT |
Description | CAP CER 1PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E1R0BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H1R0BT | KYOCERA AVX | 5,538 | 478-KGM15ACG1H1R0BTCT-ND | $1.32000 | Upgrade |
| KGM15ACG2A1R0BT | KYOCERA AVX | 2,644 | 478-KGM15ACG2A1R0BTCT-ND | $4.28000 | Upgrade |
| 0603J1001P00BCT | Knowles Syfer | 4,000 | 1608-0603J1001P00BCT-ND | $5.43000 | Upgrade |
| C0603C109B5GACTU | KEMET | 11,504 | 399-9961-1-ND | $4.77000 | Upgrade |
| CC0603BRNPO9BN1R0 | YAGEO | 24,215 | 311-3346-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.57600 | $35.76 |
| 50 | $2.70320 | $135.16 |
| 100 | $2.35380 | $235.38 |
| 500 | $1.74378 | $871.89 |
| 1,000 | $1.48217 | $1,482.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.46065 | $5,842.60 |
| 8,000 | $1.39150 | $11,132.00 |
| 12,000 | $1.35687 | $16,282.44 |
| 20,000 | $1.31847 | $26,369.40 |
| 28,000 | $1.29602 | $36,288.56 |
| 40,000 | $1.27442 | $50,976.80 |

