
KGM15ACG1E102JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E102JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E102JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E102JT |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E102JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H102GT | KYOCERA AVX | 15,238 | 478-KGM15ACG1H102GTCT-ND | $1.48000 | Upgrade |
| KGM15ACG1H102JT | KYOCERA AVX | 152,025 | 478-KGM15ACG1H102JTCT-ND | $0.90000 | Upgrade |
| KGM15AR71H102JT | KYOCERA AVX | 13,519 | 478-KGM15AR71H102JTCT-ND | $0.82000 | Similar |
| KGM15AR72A102JT | KYOCERA AVX | 32,502 | 478-KGM15AR72A102JTCT-ND | $0.99000 | Similar |
| C0603C102J3GACTU | KEMET | 211,791 | 399-C0603C102J3GACTUCT-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.45540 | $22.77 |
| 100 | $0.39630 | $39.63 |
| 500 | $0.29580 | $147.90 |
| 1,000 | $0.26498 | $264.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21884 | $875.36 |
| 8,000 | $0.20173 | $1,613.84 |
| 12,000 | $0.19317 | $2,318.04 |
| 20,000 | $0.18369 | $3,673.80 |
| 28,000 | $0.17815 | $4,988.20 |
| 40,000 | $0.17282 | $6,912.80 |

