
C0603C102J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C102J3GACTUCT-ND - Cut Tape (CT) 399-C0603C102J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J3GACTU |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.31730 | $31.73 |
| 500 | $0.23414 | $117.07 |
| 1,000 | $0.20850 | $208.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17037 | $681.48 |
| 8,000 | $0.15622 | $1,249.76 |
| 12,000 | $0.14914 | $1,789.68 |
| 20,000 | $0.14130 | $2,826.00 |
| 28,000 | $0.13672 | $3,828.16 |
| 40,000 | $0.13231 | $5,292.40 |


