
KGM05AV51C104ZH | |
|---|---|
DigiKey Part Number | 478-KGM05AV51C104ZHTR-ND - Tape & Reel (TR) 478-KGM05AV51C104ZHCT-ND - Cut Tape (CT) 478-KGM05AV51C104ZHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AV51C104ZH |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AV51C104ZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18000 | $1.80 |
| 50 | $0.12100 | $6.05 |
| 100 | $0.10290 | $10.29 |
| 500 | $0.07206 | $36.03 |
| 1,000 | $0.06266 | $62.66 |
| 2,500 | $0.05274 | $131.85 |
| 5,000 | $0.04682 | $234.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03581 | $358.10 |
| 20,000 | $0.03537 | $707.40 |
| 30,000 | $0.03514 | $1,054.20 |
| 50,000 | $0.03444 | $1,722.00 |
| 70,000 | $0.03312 | $2,318.40 |
| 100,000 | $0.03186 | $3,186.00 |
| 120,000 | $0.03126 | $3,751.20 |
| 240,000 | $0.03116 | $7,478.40 |

