0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H472JH

DigiKey Part Number
478-KGM05AR71H472JHTR-ND - Tape & Reel (TR)
478-KGM05AR71H472JHCT-ND - Cut Tape (CT)
478-KGM05AR71H472JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H472JH
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H472JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109,725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.43200$14.32
50$1.04540$52.27
100$0.92530$92.53
500$0.72342$361.71
1,000$0.66128$661.28
2,500$0.59577$1,489.42
5,000$0.55629$2,781.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44524$4,452.40
20,000$0.43227$8,645.40
30,000$0.41115$12,334.50
50,000$0.39854$19,927.00
70,000$0.39117$27,381.90
100,000$0.39102$39,102.00
Manufacturers Standard Package