
KGM05AR71H471JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H471JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H471JHCT-ND - Cut Tape (CT) 478-KGM05AR71H471JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H471JH |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H471JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.31400 | $13.14 |
| 50 | $0.95460 | $47.73 |
| 100 | $0.84360 | $84.36 |
| 500 | $0.65724 | $328.62 |
| 1,000 | $0.59965 | $599.65 |
| 2,500 | $0.53898 | $1,347.45 |
| 5,000 | $0.50243 | $2,512.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46448 | $4,644.80 |
| 20,000 | $0.45657 | $9,131.40 |
| 30,000 | $0.44393 | $13,317.90 |
| 50,000 | $0.42992 | $21,496.00 |
| 70,000 | $0.42173 | $29,521.10 |
| 100,000 | $0.41384 | $41,384.00 |
| 120,000 | $0.41011 | $49,213.20 |

