
KGM05AR71H331KH | |
---|---|
DigiKey Part Number | 478-KGM05AR71H331KHTR-ND - Tape & Reel (TR) 478-KGM05AR71H331KHCT-ND - Cut Tape (CT) 478-KGM05AR71H331KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H331KH |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H331KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.20100 | $12.01 |
50 | $0.86420 | $43.21 |
100 | $0.76300 | $76.30 |
500 | $0.59094 | $295.47 |
1,000 | $0.53793 | $537.93 |
2,500 | $0.48204 | $1,205.10 |
5,000 | $0.44841 | $2,242.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38838 | $3,883.80 |
20,000 | $0.37698 | $7,539.60 |
30,000 | $0.37549 | $11,264.70 |
50,000 | $0.37380 | $18,690.00 |
70,000 | $0.37278 | $26,094.60 |
100,000 | $0.36662 | $36,662.00 |
120,000 | $0.36318 | $43,581.60 |