KGM05AR71H152KN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,023
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,714
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,293
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 94,380
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,771
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 133,562
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.90165
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16815
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11724
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11224
Datasheet
0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H152KN

DigiKey Part Number
478-KGM05AR71H152KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71H152KN
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H152KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.35284$17,642.00
Manufacturers Standard Package